Semikron SEMIX754GB128DS technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 0.669inch |
| Length | 7.204inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Width | 2.701inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SEMIX754GB128DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.