Thyristor Diode Module; Scr Module Type:antiparallel Scr; Peak Repetitive Off-State Voltage, Vdrm:1.2Kv; Gate Trigger Current Max, Igt:100Ma; Current It Av:-; On State Rms Current It(Rms):101A; Holding Current Max Ih:200Ma Rohs Compliant: Yes
PackageModule
Current Rating101A
Quick Jump:
Technical Specifications
Semikron SK100KQ12 technical specifications.
General
Package/Case
Module
Current Rating
101A
Hold Current
200mA
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Semikron SK100KQ12 Datasheet
Download the complete datasheet for Semikron SK100KQ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.