Semikron SKB15/16A2 technical specifications.
| Package/Case | G |
| Current Rating | 15A |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKB15/16A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.