Semikron SKB202L5A technical specifications.
| Forward Current | 2.5A |
| Height | 15mm |
| Length | 17.5mm |
| Max Forward Surge Current (Ifsm) | 58A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 20uA |
| Mount | Through Hole |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKB202L5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.