Semikron SKET800/14EH4 technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKET800/14EH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.