The SKF 3-230-01 is a 230V AC fan module with a maximum airflow of 93.58 to 111.83 cubic meters per hour at 50 or 60 Hz operating frequency. It has a noise level of 37 to 41 decibels and is designed for flange mounting. The module measures 119 by 119 by 38 millimeters in size and has a maximum operating temperature of 70 degrees Celsius.
Semikron SKF 3-230-01 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Maximum Airflow | 93.58|111.83CFM |
| Noise Level | 37|41dB |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron SKF 3-230-01 to view detailed technical specifications.
No datasheet is available for this part.