Semikron SKIIP12ACC12T4V10 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKIIP12ACC12T4V10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.