RECTIFIER DIODES,COMMON CATHODE,800V V(RRM),MODULE-S ;ROHS COMPLIANT: YES
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 6kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |