Semikron SKKD162/16E technical specifications.
| Package/Case | Module |
| Height | 1.063inch |
| Length | 3.7inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Width | 1.339inch |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SKKD162/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
