Semikron SKKD212/16 technical specifications.
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 6.6kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD212/16 to view detailed technical specifications.
No datasheet is available for this part.