Semikron SKKD42F12 technical specifications.
| Package/Case | Module |
| Forward Current | 42A |
| Height | 30mm |
| Length | 93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 70uA |
| Mount | Panel, Screw |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKD42F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.