Semikron SKKD701/22 technical specifications.
| Height | 47.3mm |
| Length | 150mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Width | 2.362inch |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SKKD701/22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.