Semikron SKKD81/08G6 technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Height | 1.181inch |
| Length | 3.661inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Primary Type | MODULE |
| RoHS Compliant | No |
| Width | 0.787inch |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SKKD81/08G6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.