Semikron SKKE600/12 technical specifications.
| Package/Case | Module |
| Forward Current | 600A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKE600/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.