Semikron SKKH570/12E technical specifications.
| Package/Case | Module |
| Height | 2.531inch |
| Length | 5.905inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKH570/12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.