Semikron SKKT162/14E technical specifications.
| Package/Case | Module |
| Height | 1.181inch |
| Hold Current | 400mA |
| Length | 3.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250A |
| RoHS Compliant | Yes |
| Width | 1.339inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT162/14E to view detailed technical specifications.
No datasheet is available for this part.