Semikron SKKT20B08E technical specifications.
| Package/Case | Module |
| Height | 29.4mm |
| Hold Current | 200mA |
| Isolation Voltage | 2.5kV |
| Length | 93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKKT20B08E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.