Semikron SKKT27/14G6 technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Length | 93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Width | 0.787inch |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SKKT27/14G6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.