IGBT; D-59; IGBT; 400 A; 1200 V; 20 V; 5.5 V (Typ.)
Semikron SKM500GA128E4 technical specifications.
| Collector Emitter Saturation Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Fall Time | 80ns |
| Height | 1.437inch |
| Length | 4.188inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | N-CHANNEL |
| Width | 2.417inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM500GA128E4 to view detailed technical specifications.
No datasheet is available for this part.