Semikron SKN5/12 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 190A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKN5/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.