Semikron SKNa20/17 technical specifications.
| Diode Type | Avalanche |
| Height | 22mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKNa20/17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.