Semikron SKND202E02LEADFREE technical specifications.
| Element Configuration | Common Anode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 3.2kA |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKND202E02LEADFREE to view detailed technical specifications.
No datasheet is available for this part.