Semikron SKND42F14 technical specifications.
| Element Configuration | Common Anode |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Peak Non-Repetitive Surge Current | 1.2kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKND42F14 to view detailed technical specifications.
No datasheet is available for this part.