Semikron SKNH56/14E technical specifications.
| Package/Case | Module |
| Hold Current | 250mA |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 125°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 95A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKNH56/14E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.