Semikron SKPC100Z-440 technical specifications.
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 2.5kV |
| Max Input Current | 30mA |
| Max Input Voltage | 32V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.7A |
| Max Output Voltage | 484V |
| Min Output Voltage | 352V |
| Max Supply Voltage | 484V |
| Min Supply Voltage | 352V |
| Mount | Screw |
| Operating Supply Voltage | 440V |
| Output Voltage | 2V |
| Reach SVHC Compliant | No |
| Series | SKPC100 |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKPC100Z-440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.