Semikron SKPC200-240 technical specifications.
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis, Screw |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Series | SKPC200 |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKPC200-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.