Semikron SUF4007-1200 technical specifications.
| Package/Case | MELF |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 27A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SUF4007-1200 to view detailed technical specifications.
No datasheet is available for this part.