Semitec 103AT-4-70378 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | AT |
| Termination | Wire |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Semitec 103AT-4-70378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
