Semitec 103GT-2 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | GT |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Semitec 103GT-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.