Semitec 104KT1005T-2P technical specifications.
| Package/Case | 0402 |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Series | KT |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Semitec 104KT1005T-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.