Semitec 16D2-14LC technical specifications.
| Current Rating | 1.8A |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | D2 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 16D2-14LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.