Semitec 303HT technical specifications.
| Height | 1.1mm |
| Length | 2.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 30kR |
| RoHS Compliant | No |
| Series | HT |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 303HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.