Semitec 3D2-10LCS technical specifications.
| Current Rating | 4A |
| Lead Pitch | 5mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | No |
| Series | D2 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 3D2-10LCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
