Semitec 833ET-1 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 83kR |
| RoHS Compliant | No |
| Series | ET |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec 833ET-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.