Semitec S-102T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| RoHS | Compliant |
Download the complete datasheet for Semitec S-102T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
