Semitec Z15D121 technical specifications.
| Capacitance | 810pF |
| Clamping Voltage | 135V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.25kA |
| Mount | Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec Z15D121 to view detailed technical specifications.
No datasheet is available for this part.