Semitec Z15D511 technical specifications.
| Capacitance | 2.2nF |
| Clamping Voltage | 970V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20kA |
| Mount | Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 410V |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec Z15D511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.