Semitec Z21D220 technical specifications.
| Capacitance | 430pF |
| Clamping Voltage | 340V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Mount | Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec Z21D220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.