Semitec Z21D680 technical specifications.
| Capacitance | 230pF |
| Clamping Voltage | 1.65kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Mount | Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec Z21D680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.