Semitec Z6039U technical specifications.
| Capacitance | 2.4nF |
| Clamping Voltage | 56.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 26.6A |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | Z6 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Semitec Z6039U to view detailed technical specifications.
No datasheet is available for this part.