The Semitec ZS1018D-T is a single-channel, bidirectional diode with a clamping voltage of 26.5V and a maximum operating temperature of 125°C. It is available in a surface mount package and is not RoHS compliant. The diode has a peak pulse power rating of 250W and a maximum surge current of 11.3A.
Semitec ZS1018D-T technical specifications.
| Capacitance | 28.2pF |
| Clamping Voltage | 26.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 11.3A |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | ZS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec ZS1018D-T to view detailed technical specifications.
No datasheet is available for this part.