The Semitec ZS1039D-T is a bidirectional Zener diode with a clamping voltage of 56.4V and a peak pulse power of 250W. It operates over a temperature range of -40°C to 125°C and features a maximum surge current of 5.32A. The diode is available in a tape and reel packaging with 1500 units per package, suitable for surface mount technology (SMT) applications.
Semitec ZS1039D-T technical specifications.
| Capacitance | 24.8pF |
| Clamping Voltage | 56.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5.32A |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | ZS |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Semitec ZS1039D-T to view detailed technical specifications.
No datasheet is available for this part.