The EClamp8052P integrates common mode filtering with low capacitance ESD protection. It is designed specifically for MIPI, MHL, and USB interfaces, providing filtering and ESD protection for one high-speed differential pair. It features solid-state silicon-avalanche technology and a package design optimized for high-speed lines.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 2 |
| ESD Protection (Air) | 30kV |
| ESD Protection (Contact) | 25kV |
| Dynamic Resistance | 0.50 (Typ)Ω |
| Peak Pulse Current (8/20μs) | 6A |
| Operating Temperature Grade | AEC-Q100, Grade 1Grade |
| Package Dimensions | 1.9 x 1.70 x 0.55mm |
| RoHS | Compliant |
| Halogen Free | Yes |
| WEEE | Compliant |
| Lead-free | Pb-Free |