Semtech GS1508-CKAE3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS1508-CKAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.