
Semtech GS9090BCNE3 technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | GenLINX® III |
| RoHS | Compliant |
Download the complete datasheet for Semtech GS9090BCNE3 to view detailed technical specifications.
No datasheet is available for this part.
