The JANS1N4487 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C. It features a power dissipation of 1.5W and is available in a hermetically sealed package with a 2-pin axial configuration. The diode element is made of silicon and is a single zener diode type. It is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |