The AirLink RV55 is a compact, ruggedized industrial cellular router designed for remote IoT infrastructure applications. The 1104333 SKU is specifically optimized for LTE-M and NB-IoT (LPWA) networks, offering ultra-low power consumption (under 1W in idle) suitable for solar or battery-powered installations. It features a hardened aluminum enclosure, high-speed Gigabit Ethernet, and a legacy serial port for connecting SCADA or industrial equipment. This specific variant provides a single SMA cellular antenna connector and does not include integrated Wi-Fi or GNSS capabilities.
Checking distributor stock and pricing after the page loads.
| LTE Category | Cat-M1 / NB-IoT (LPWA) |
| Peak Downlink Speed | 300 (Cat-M1) / 27 (Cat-NB1)kbps |
| Peak Uplink Speed | 375 (Cat-M1) / 65 (Cat-NB1)kbps |
| Ethernet Port | 1x 10/100/1000 Base-T RJ45qty |
| Serial Interface | 1x RS-232 (DB-9) |
| USB Interface | 1x USB 2.0 Micro-B |
| Input Voltage | 7 to 36VDC |
| Operating Temperature | -40 to +70°C |
| Ingress Protection | IP64IP Rating |
| Power Consumption (Idle) | < 1W |
| SIM Slots | 2 (Dual Mini-SIM 2FF)qty |
| LTE Bands | B1, B2, B3, B4, B5, B8, B12, B13, B17, B20, B26, B28 |
| Safety/hazardous Environments | Class 1 Div 2 (C1D2) |
| Environmental | MIL-STD-810G (Shock, Vibration, Thermal, Humidity) |
| Regulatory | FCC, IC, PTCRB |
| Environmental Standards | RoHS, REACH, WEEE |