
Semtech SC1175CSW.TR technical specifications.
| Package/Case | SOIC W |
| Duty Cycle | 95% |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Output Current | 1kA |
| Output Voltage | 2.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC1175CSW.TR to view detailed technical specifications.
No datasheet is available for this part.
