Semtech SC1175TSTR technical specifications.
| Package/Case | TSSOP |
| Frequency | 330kHz |
| Output Current | 2A |
| Output Voltage | 2.85V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC1175TSTR to view detailed technical specifications.
No datasheet is available for this part.