Semtech SC1410ACQS.TR technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SC1410ACQS.TR to view detailed technical specifications.
No datasheet is available for this part.